
Category | Frequency 2.4GHz, 5GHz, 6GHz |
Manufacturer CEL | Contents Board(s) |
Packaging Bag | Utilized IC / Part RAC02456 |
Part Status Active | RF Frequency 2.4GHz, 5GHz, 6GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,35500 € | 104,71 € |
| Unit Price without VAT: | 52,35500 € |
|---|---|
| Unit Price with VAT: | 62,30245 € |

