
RAC00915-R | |
|---|---|
DigiKey Part Number | 51-RAC00915-RTR-ND - Tape & Reel (TR) 51-RAC00915-RCT-ND - Cut Tape (CT) 51-RAC00915-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC00915-R |
Description | T&R 900MHZ ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Stamped Metal |
Datasheet | Datasheet |
Category | Frequency Group UHF (300MHz ~ 1GHz) |
Manufacturer CEL | Frequency (Center/Band) 915MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Stamped Metal |
Part Status Active | Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,54520 € | 38,63 € |
| 100 | 1,31640 € | 131,64 € |
| 250 | 1,23608 € | 309,02 € |
| 500 | 1,08158 € | 540,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,86090 € | 1.463,53 € |
| 3.400 | 0,84065 € | 2.858,21 € |
| 5.100 | 0,83051 € | 4.235,60 € |
| 8.500 | 0,81927 € | 6.963,80 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

