
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RAC00915-B | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,09500 € | 88,19 € |
| Unit Price without VAT: | 44,09500 € |
|---|---|
| Unit Price with VAT: | 52,47305 € |

