
Category | Frequency Group UHF (300MHz ~ 1GHz) |
Manufacturer CEL | Frequency (Center/Band) 915MHz |
Packaging Bulk | Antenna Type Stamped Metal |
Part Status Active | Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,26230 € | 126,23 € |
| Unit Price without VAT: | 1,26230 € |
|---|---|
| Unit Price with VAT: | 1,50214 € |

