RAC00024-B - Antenna 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC00024-EVB

DigiKey Part Number
51-RAC00024-EVB-ND
Manufacturer
Manufacturer Product Number
RAC00024-EVB
Description
2.4GHZ ANTENNA EVAL BOARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RAC00024-B - Antenna 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RAC00024-B
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,45000 €45,45 €
Manufacturers Standard Package
Unit Price without VAT:45,45000 €
Unit Price with VAT:54,08550 €