Direct

PS9924-Y-F3-AX | |
|---|---|
DigiKey Part Number | PS9924-Y-F3-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9924-Y-F3-AX |
Description | OPTOISO 7.5KV OPEN COLL 8-LSDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer CEL | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.56V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 7500Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.543", 13.80mm Width) |
Output Type Open Collector | Supplier Device Package 8-LSDIP |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9924-Y-F3-AX | Renesas Electronics Corporation | 1.576 | 559-PS9924-Y-F3-AXCT-ND | 6,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,86714 € | 5.734,28 € |
| Unit Price without VAT: | 2,86714 € |
|---|---|
| Unit Price with VAT: | 3,41190 € |


