Direct

Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 7500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SOIC (0.543", 13.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 8-LSDIP |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9905-Y-F3-AX | Renesas Electronics Corporation | 706 | 559-PS9905-Y-F3-AXCT-ND | 6,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93696 € | 3.936,96 € |
| 2.000 | 3,84611 € | 7.692,22 € |
| Unit Price without VAT: | 3,93696 € |
|---|---|
| Unit Price with VAT: | 4,68498 € |

