
PS9905-F3-NR-AX | |
|---|---|
DigiKey Part Number | PS9905-F3-NR-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9905-F3-NR-AX |
Description | OPTOISO 7.5KV 1CH GT DVR 8LSDIP |
Customer Reference | |
Detailed Description | 2.6A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-LSDIP |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.6A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 7500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SOIC (0.543", 13.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 160ns, 160ns | Supplier Device Package 8-LSDIP |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 60ns, 60ns |

