Direct
Direct

PS9851-1-F3-AX | |
|---|---|
DigiKey Part Number | PS9851-1-F3-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9851-1-F3-AX |
Description | OPTOISO 2.5KV PUSH PULL 8-SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 2500Vrms 1 Channel 10kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 2 mA |
Manufacturer CEL | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 4ns, 4ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9851-1-AX | Renesas Electronics Corporation | 0 | 559-1205-ND | 5,85850 € | Direct |
| PS9851-1-F3-AX | Renesas Electronics Corporation | 753 | 559-PS9851-1-F3-AXCT-ND | 3,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50700 € | 2.260,50 € |
| 3.000 | 1,44469 € | 4.334,07 € |
| Unit Price without VAT: | 1,50700 € |
|---|---|
| Unit Price with VAT: | 1,79333 € |


