Direct
Direct
Similar
Similar

PS9821-2-F4-AX | |
|---|---|
DigiKey Part Number | PS9821-2-F4-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9821-2-F4-AX |
Description | OPTOISO 2.5KV 2CH OPN COLL 8SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9821-2-AX | Renesas Electronics Corporation | 14 | 559-1122-ND | 8,74000 € | Direct |
| PS9821-2-F3-AX | Renesas Electronics Corporation | 1.123 | 559-1069-1-ND | 4,16000 € | Direct |
| PS9817A-2-AX | Renesas Electronics Corporation | 238 | 559-1120-ND | 8,31000 € | Similar |
| PS9817A-2-F3-AX | Renesas Electronics Corporation | 1.436 | 559-1068-1-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,65543 € | 2.483,14 € |
| 3.000 | 1,58696 € | 4.760,88 € |
| Unit Price without VAT: | 1,65543 € |
|---|---|
| Unit Price with VAT: | 1,96996 € |


