PS9821-2-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 255
Unit Price: 8,50000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.090
Unit Price: 4,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 238
Unit Price: 8,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.444
Unit Price: 4,22000 €
Datasheet
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9821-2-F3-AX

DigiKey Part Number
PS9821-2-F3-AXTR-ND - Tape & Reel (TR)
PS9821-2-F3-AXCT-ND - Cut Tape (CT)
PS9821-2-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9821-2-F3-AX
Description
OPTOISO 2.5KV 2CH OPN COLL 8SSOP
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS9821-2-F3-AX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,67627 €2.514,40 €
3.0001,60694 €4.820,82 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €