PS9821-2-F3-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 15
Unit Price: 8,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.535
Unit Price: 4,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 238
Unit Price: 8,31000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.438
Unit Price: 4,16000 €
Datasheet
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9821-2-F3-A

DigiKey Part Number
PS9821-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9821-2-F3-A
Description
OPTOISO 2.5KV 2CH OPN COLL 8SSOP
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
25 mA
Manufacturer
CEL
Data Rate
15Mbps
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
20ns, 5ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
2
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
2.7V ~ 3.6V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector
Supplier Device Package
8-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9821-2-AXRenesas Electronics Corporation15559-1122-ND8,74000 €Direct
PS9821-2-F3-AXRenesas Electronics Corporation1.535559-1069-1-ND4,16000 €Direct
PS9817A-2-AXRenesas Electronics Corporation238559-1120-ND8,31000 €Similar
PS9817A-2-F3-AXRenesas Electronics Corporation1.438559-1068-1-ND4,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes