Direct
Direct
Similar
Similar

PS9821-1-F3-AX | |
|---|---|
DigiKey Part Number | PS9821-1-F3-AXTR-ND - Tape & Reel (TR) PS9821-1-F3-AXCT-ND - Cut Tape (CT) PS9821-1-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9821-1-F3-AX |
Description | OPTOISO 2.5KV OPEN COLL 8-SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS9821-1-F3-AX Models |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 3.6V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9821-1-AX | Renesas Electronics Corporation | 0 | 559-1726-ND | 4,96550 € | Direct |
| PS9821-1-F3-AX | Renesas Electronics Corporation | 1.804 | 559-1121-1-ND | 2,96000 € | Direct |
| PS9817A-1-AX | Renesas Electronics Corporation | 442 | 559-PS9817A-1-AX-ND | 7,54000 € | Similar |
| PS9817A-1-F3-AX | Renesas Electronics Corporation | 2.630 | 559-1185-1-ND | 2,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12129 € | 1.681,93 € |
| 3.000 | 1,06012 € | 3.180,36 € |
| 7.500 | 1,03566 € | 7.767,45 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


