Direct
Similar
Similar

PS9821-1-F3-A | |
|---|---|
DigiKey Part Number | PS9821-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9821-1-F3-A |
Description | OPTOISO 2.5KV OPEN COLL 8-SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS9821-1-F3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP |


