Direct
Direct
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86880 € | 373,76 € |
| Unit Price without VAT: | 1,86880 € |
|---|---|
| Unit Price with VAT: | 2,22387 € |


