PS9817A-1-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 442
Unit Price: 7,34000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2.630
Unit Price: 2,87000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,02800 €

Similar


Renesas Electronics Corporation
In Stock: 654
Unit Price: 2,87000 €
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9817A-1-F3-AX

DigiKey Part Number
PS9817A-1-F3-AXTR-ND - Tape & Reel (TR)
PS9817A-1-F3-AXCT-ND - Cut Tape (CT)
PS9817A-1-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9817A-1-F3-AX
Description
OPTOISO 2.5KV OPEN COLL 8-SSOP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,85000 €2,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,13540 €1.703,10 €
3.0001,07347 €3.220,41 €
7.5001,04870 €7.865,25 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €