Direct
Direct
Similar
Similar

Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9817A-1-AX | Renesas Electronics Corporation | 442 | 559-PS9817A-1-AX-ND | 7,54000 € | Direct |
| PS9817A-1-F3-AX | Renesas Electronics Corporation | 2.624 | 559-1185-1-ND | 2,96000 € | Direct |
| PS9821-1-AX | Renesas Electronics Corporation | 0 | 559-1726-ND | 4,96550 € | Similar |
| PS9821-1-F3-AX | Renesas Electronics Corporation | 1.801 | 559-1121-1-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,65363 € | 496,09 € |
| Unit Price without VAT: | 1,65363 € |
|---|---|
| Unit Price with VAT: | 1,96782 € |


