Direct
Direct
Similar
Similar

PS9817-2-F3-A | |
|---|---|
DigiKey Part Number | PS9817-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9817-2-F3-A |
Description | OPTOISO 2.5KV 2CH OPN COLL 8SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer CEL | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SSOP |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9817A-2-AX | Renesas Electronics Corporation | 238 | 559-1120-ND | 8,31000 € | Direct |
| PS9817A-2-F3-AX | Renesas Electronics Corporation | 1.436 | 559-1068-1-ND | 4,16000 € | Direct |
| PS9821-2-AX | Renesas Electronics Corporation | 14 | 559-1122-ND | 8,74000 € | Similar |
| PS9821-2-F3-AX | Renesas Electronics Corporation | 1.133 | 559-1069-1-ND | 4,16000 € | Similar |


