Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9714-F3

DigiKey Part Number
PS9714-F3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9714-F3
Description
OPTOISOLTR 2.5KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 10kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
CEL
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
20ns, 10ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
30mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector
Supplier Device Package
5-SO
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.