
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Transistor Driver | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Current - Output / Channel | 500mA, 800mA | |
Propagation Delay tpLH / tpHL (Max) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.1 V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Supply | 5.4V ~ 15V | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD Gull Wing | |
Approval Agency | - |

