Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9634L-A

DigiKey Part Number
PS9634L-A-ND
Manufacturer
Manufacturer Product Number
PS9634L-A
Description
OPTOISO 5KV PWR TRAN DVR 8SMD GW
Customer Reference
Detailed Description
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
500mA, 800mA
Manufacturer
CEL
Propagation Delay tpLH / tpHL (Max)
5µs, 5µs
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.1 V
Part Status
Obsolete
Current - DC Forward (If) (Max)
30 mA
Type
Power Transistor Driver
Voltage - Supply
5.4V ~ 15V
Number of Channels
1
Operating Temperature
-20°C ~ 80°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
1kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.