
Category | Current - Output / Channel 500mA, 800mA |
Manufacturer CEL | Propagation Delay tpLH / tpHL (Max) 5µs, 5µs |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1 V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30 mA |
Type Power Transistor Driver | Voltage - Supply 5.4V ~ 15V |
Number of Channels 1 | Operating Temperature -20°C ~ 80°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 1kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |

