Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9634-A

DigiKey Part Number
PS9634-A-ND
Manufacturer
Manufacturer Product Number
PS9634-A
Description
OPTOISO 5KV PWR TRANS DVR 8DIP
Customer Reference
Detailed Description
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Power Transistor Driver
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Current - Output / Channel
500mA, 800mA
Propagation Delay tpLH / tpHL (Max)
5µs, 5µs
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.1 V
Current - DC Forward (If) (Max)
30 mA
Voltage - Supply
5.4V ~ 15V
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.