
PS9613L-E3 | |
|---|---|
DigiKey Part Number | PS9613L-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9613L-E3 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer CEL | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 30V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-DIP Gull Wing |

