2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9552L2-AX

DigiKey Part Number
PS9552L2-AX-ND
Manufacturer
Manufacturer Product Number
PS9552L2-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD GW
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
100ns, 100ns
Mfr
Current - Output High, Low
2A, 2A
Series
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-SMD Gull Wing
Pulse Width Distortion (Max)
300ns
Approval Agency
BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types