Isolation Amplifier 1 Circuit 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9551L4-AX

DigiKey Part Number
PS9551L4-AX-ND
Manufacturer
Manufacturer Product Number
PS9551L4-AX
Description
IC OPAMP ISOLATION 1 CIRC 8SMDGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14.5mA
Mfr
Current - Output / Channel
10 mA
Series
Voltage - Supply Span (Min)
4.5 V
Packaging
Bulk
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SMD, Gull Wing
Current - Input Bias
800 nA
Supplier Device Package
8-SMD Gull Wing
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
507,75180 €387,59 €
Manufacturers Standard Package
Unit Price without VAT:7,75180 €
Unit Price with VAT:9,22464 €