Direct

Category | Data Interface SPI |
Manufacturer CEL | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Type Sigma-Delta Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SMD, Gull Wing |
Resolution (Bits) 12 b | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9551AL4-AX | Renesas Electronics Corporation | 50 | 559-1675-ND | 11,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,57120 € | 378,56 € |
| Unit Price without VAT: | 7,57120 € |
|---|---|
| Unit Price with VAT: | 9,00973 € |


