Direct

Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 175ns, 175ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, SEMKO, UL, VDE |
Rise / Fall Time (Typ) 40ns, 40ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9531L3-V-E3-AX | Renesas Electronics Corporation | 890 | 559-PS9531L3-V-E3-AXCT-ND | 3,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27739 € | 1.277,39 € |
| 2.000 | 1,22457 € | 2.449,14 € |
| 5.000 | 1,20056 € | 6.002,80 € |
| Unit Price without VAT: | 1,27739 € |
|---|---|
| Unit Price with VAT: | 1,52009 € |


