2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9531L3-E3-A

DigiKey Part Number
PS9531L3-E3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9531L3-E3-A
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
75ns
Approval Agency
CSA, SEMKO, UL
Rise / Fall Time (Typ)
40ns, 40ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,44325 €1.443,25 €
2.0001,38586 €2.771,72 €
3.0001,35648 €4.069,44 €
5.0001,32334 €6.616,70 €
Manufacturers Standard Package
Unit Price without VAT:1,44325 €
Unit Price with VAT:1,71747 €