PS9531L2-V-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 910
Unit Price: 3,47000 €
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9531L2-V-AX

DigiKey Part Number
PS9531L2-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9531L2-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
75ns
Approval Agency
CSA, SEMKO, UL, VDE
Rise / Fall Time (Typ)
40ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9531L2-V-AXRenesas Electronics Corporation910559-1670-ND3,47000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
502,09100 €104,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09100 €
Unit Price with VAT:2,48829 €