Direct

Category | Current - Output / Channel 15 mA |
Manufacturer CEL | Data Rate 1Mbps |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9513-AX | Renesas Electronics Corporation | 658 | 559-1180-ND | 3,80000 € | Direct |
| PS9513L1-AX | Renesas Electronics Corporation | 623 | 559-1662-ND | 4,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,24480 € | 162,24 € |
| Unit Price without VAT: | 3,24480 € |
|---|---|
| Unit Price with VAT: | 3,86131 € |



