Direct

Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 250ns | Approval Agency CSA, SEMKO, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9506L3-V-AX | Renesas Electronics Corporation | 40 | 559-1659-ND | 3,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,96370 € | 392,74 € |
| Unit Price without VAT: | 1,96370 € |
|---|---|
| Unit Price with VAT: | 2,33680 € |


