Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65950 € | 331,90 € |
| Unit Price without VAT: | 1,65950 € |
|---|---|
| Unit Price with VAT: | 1,97481 € |


