Direct

Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 100ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9505L3-AX | Renesas Electronics Corporation | 75 | 559-1655-ND | 3,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,99320 € | 398,64 € |
| Unit Price without VAT: | 1,99320 € |
|---|---|
| Unit Price with VAT: | 2,37191 € |


