PS9505L1-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,35780 €
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9505L1-AX

DigiKey Part Number
PS9505L1-AX-ND
Manufacturer
Manufacturer Product Number
PS9505L1-AX
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-DIP (0.400", 10.16mm)
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Supplier Device Package
8-DIP
Pulse Width Distortion (Max)
100ns
Approval Agency
CSA, SEMKO, UL
Rise / Fall Time (Typ)
50ns, 50ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9505L1-AXRenesas Electronics Corporation0559-1178-ND2,35780 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,43360 €121,68 €
Manufacturers Standard Package
Unit Price without VAT:2,43360 €
Unit Price with VAT:2,89598 €