
Category | Rise / Fall Time (Typ) 50ns, 50ns |
Mfr | Current - Output High, Low 400mA, 400mA |
Series | Current - Peak Output 600mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 2 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Supplier Device Package 16-SSOP |
Pulse Width Distortion (Max) 500ns |

