Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28740 € | 228,74 € |
| Unit Price without VAT: | 2,28740 € |
|---|---|
| Unit Price with VAT: | 2,72201 € |


