PS9331L-V-E3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1.900
Unit Price: 4,39000 €
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9331L-V-E3-AX

DigiKey Part Number
PS9331L-V-E3-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9331L-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Supplier Device Package
6-SDIP Gull Wing
Pulse Width Distortion (Max)
75ns
Approval Agency
CSA, SEMKO, UL, VDE
Rise / Fall Time (Typ)
40ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9331L-V-E3-AXRenesas Electronics Corporation1.900559-PS9331L-V-E3-AXCT-ND4,39000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,69641 €3.392,82 €
Manufacturers Standard Package
Unit Price without VAT:1,69641 €
Unit Price with VAT:2,01873 €