
PS9317L2-E3-AX | |
|---|---|
DigiKey Part Number | PS9317L2-E3-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9317L2-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.56V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Open Collector | Supplier Device Package 6-SDIP Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61980 € | 3.239,60 € |
| Unit Price without VAT: | 1,61980 € |
|---|---|
| Unit Price with VAT: | 1,92756 € |

