PS9313L2-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 60
Unit Price: 6,60000 €
Datasheet
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9313L2-AX

DigiKey Part Number
PS9313L2-AX-ND
Manufacturer
Manufacturer Product Number
PS9313L2-AX
Description
OPTOISOLTR 5KV OPEN COLL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
15 mA
Manufacturer
CEL
Data Rate
1Mbps
Packaging
Bulk
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.56V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 110°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.268", 6.80mm Width)
Output Type
Open Collector
Supplier Device Package
6-SDIP Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9313L2-AXRenesas Electronics Corporation60559-1119-ND6,60000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,14080 €214,08 €
Unit Price without VAT:2,14080 €
Unit Price with VAT:2,54755 €