Direct

Category | Data Rate 1Mbps |
Manufacturer CEL | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Bulk | Rise / Fall Time (Typ) 24ns, 3.2ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9309L-AX | Renesas Electronics Corporation | 0 | 559-1624-ND | 4,89650 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43620 € | 243,62 € |
| Unit Price without VAT: | 2,43620 € |
|---|---|
| Unit Price with VAT: | 2,89908 € |


