
PS9303L-V E3-AX | |
|---|---|
DigiKey Part Number | PS9303L-VE3-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9303L-V E3-AX |
Description | OPTOISOLTR 5KV PUSH PULL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer CEL | Data Rate 1Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 500ns, 550ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 120ns, 90ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SDIP Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54319 € | 3.086,38 € |
| Unit Price without VAT: | 1,54319 € |
|---|---|
| Unit Price with VAT: | 1,83640 € |

