PS9303L-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 172
Unit Price: 6,91000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.823
Unit Price: 3,88000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,94350 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: 3,74000 €
Datasheet
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
PS9303L Series

PS9303L-AX

DigiKey Part Number
PS9303L-AX-ND
Manufacturer
Manufacturer Product Number
PS9303L-AX
Description
OPTOISOLTR 5KV PUSH PULL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
500ns, 550ns
Rise / Fall Time (Typ)
120ns, 90ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,09310 €209,31 €
Unit Price without VAT:2,09310 €
Unit Price with VAT:2,49079 €