
Category | Current - Output / Channel 2 mA |
Manufacturer CEL | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Strip | Rise / Fall Time (Typ) 4ns, 4ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 5-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,56229 € | 1.249,83 € |
| Unit Price without VAT: | 1,56229 € |
|---|---|
| Unit Price with VAT: | 1,85913 € |

