PS9122-N-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,36397 €
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
PS9122 Series

PS9122-N-AX

DigiKey Part Number
PS9122-N-AX-ND
Manufacturer
Manufacturer Product Number
PS9122-N-AX
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
20 mA
Manufacturer
CEL
Data Rate
1Mbps
Series
Propagation Delay tpLH / tpHL (Max)
700ns, 500ns
Packaging
Strip
Rise / Fall Time (Typ)
60ns, 70ns
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 3.6V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector
Supplier Device Package
5-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS9122-N-AXRenesas Electronics Corporation0559-1723-ND1,36397 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2001,55025 €310,05 €
Unit Price without VAT:1,55025 €
Unit Price with VAT:1,84480 €