Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 150kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 150kV/µs CMTI 5-SO
PS9122 Series

PS9122-F3-L-AX

DigiKey Part Number
PS9122-F3-L-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9122-F3-L-AX
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 150kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
20 mA
Manufacturer
CEL
Data Rate
1Mbps
Series
Propagation Delay tpLH / tpHL (Max)
700ns, 500ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
60ns, 70ns
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
150kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector
Supplier Device Package
5-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,12729 €2.818,22 €
5.0001,10519 €5.525,95 €
Manufacturers Standard Package
Unit Price without VAT:1,12729 €
Unit Price with VAT:1,34148 €