PS9117-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 7.533
Unit Price: 4,18000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.751
Unit Price: 2,75000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.575
Unit Price: 2,77000 €
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9117-A

DigiKey Part Number
PS9117-A-ND
Manufacturer
Manufacturer Product Number
PS9117-A
Description
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
25 mA
Manufacturer
CEL
Data Rate
10Mbps
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Bulk
Rise / Fall Time (Typ)
20ns, 5ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
30mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector
Supplier Device Package
5-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-M46T-000EBroadcom Limited7.533516-3291-5-ND4,18000 €Similar
ACPL-M62L-000EBroadcom Limited10.751516-3673-ND2,75000 €Similar
ACPL-M62L-500EBroadcom Limited1.575516-4133-1-ND2,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes