Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9115-F4-A

DigiKey Part Number
PS9115-F4-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9115-F4-A
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 5-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
13 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.