
PS9115-F3-A | |
|---|---|
DigiKey Part Number | PS9115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS9115-F3-A |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 13 mA |
Manufacturer CEL | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Push-Pull, Totem Pole |

