PS8802-1-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,36350 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8.466
Unit Price: 4,22000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-1-F3-AX

DigiKey Part Number
PS8802-1-F3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8802-1-F3-AX
Description
OPTOISO 2.5KV 1CH TRANS 8-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
45% @ 16mA
Turn On / Turn Off Time (Typ)
300ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,01589 €1.523,84 €
3.0000,96047 €2.881,41 €
7.5000,93831 €7.037,32 €
Manufacturers Standard Package
Unit Price without VAT:1,01589 €
Unit Price with VAT:1,20891 €